Available Replacements
대체 포장
MIC2951-02YM-TR MIC2951-02YM-TR Microchip Technology
MIC2951-02YM-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2951-02YM

LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N Tube
Search Keywords: MIC295102YM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2951-02YM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Maximum Dropout Voltage @ Current: 0.08@100uA,0.3@100mA,0.45@150mA V
Function: LDO
Family: MIC2951
Accuracy: ±0.5 %
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Dimension: 4.93 x 3.94 x 1.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2951-02YM RoHS compliant?
Yes, MIC2951-02YM is RoHS compliant.
What is the lead time for MIC2951-02YM?
The standard lead time for MIC2951-02YM is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Can Ship immediately
Minimum Order Quantity:
95
Order Increment:
95
31 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$1.47
285
$1.13
570
$1.11
1,045
$1.07
2,565
$1.06
5,035
$1.05
7,505
$1.04
10,070 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!