Image is representational - see mfr. specs

LDO Voltage Regulator - Adjustable - 2.5V to 26V input - 370 mV drop. - 1.25V to 26V/5A out - TO-220 - 5-Pin(5+Tab).

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Voltage Regulator - Adjustable - 2.5V to 26V input - 370 mV drop. - 1.25V to 26V/5A out - TO-220 - 5-Pin(5+Tab).
Search Keywords: MIC29502WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29502WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Junction to Ambient:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.25@250mA,0.6@5A V
  • Family:
    MIC29502
  • Accuracy:
    ±1 %
  • Load Regulation:
    1 %
  • Line Regulation:
    0.5 %
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Function:
    LDO
  • Junction to Case:
    2 °C/W
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 998
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.33
100
$4.25
250
$4.20
500
$4.12
1,000
$4.11
2,500
$4.10
5,000 +
$4.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!