Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29500-5.0WT

LDO Regulator Pos 5V 5A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 5A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2950050WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29500-5.0WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Dropout Voltage @ Current:
    0.25@250mA,0.6@5A V
  • Accuracy:
    ±1 %
  • Family:
    MIC29500
  • Junction to Case:
    2 °C/W
  • Junction to Ambient:
    N/A
  • Line Regulation:
    0.5 %
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Function:
    LDO
  • Load Regulation:
    1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29500-5.0WT RoHS compliant?
Yes, MIC29500-5.0WT is RoHS compliant.
What is the lead time for MIC29500-5.0WT?
The standard lead time for MIC29500-5.0WT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
6,500 can ship
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.555
50
$5.050
100
$4.860
250
$4.730
500
$4.560
1,000
$4.540
2,500
$4.500
5,000 +
$4.450
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!