Available Replacements
Alternative Packaging
MIC2941AWU MIC2941AWU Microchip Technology
MIC2941AWU

Microchip Technology

In Stock: 750

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2941AWU-TR

LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC2941AWUTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2941AWU-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
  • Junction to Case:
    2 °C/W
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Family:
    MIC2941A
  • Load Regulation:
    0.16 %
  • Junction to Ambient:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2941AWU-TR RoHS compliant?
Yes, MIC2941AWU-TR is RoHS compliant.
What is the lead time for MIC2941AWU-TR?
The standard lead time for MIC2941AWU-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.55
750
$2.24
1,500
$2.23
3,000
$2.22
5,250
$2.21
7,500
$2.20
10,500
$2.19
15,000 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!