- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2941AWT
Microchip Technology
MIC2941AWT
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 5-Pin(5+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2941AWT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±1 %
-
Family:MIC2941A
-
Maximum Dropout Voltage @ Current:0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
-
Line Regulation:0.5 %
-
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 4.83(Max) x 9.17(Max) mm
-
Junction to Case:2 °C/W
-
Function:LDO
-
Load Regulation:0.16 %