- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2940A-5.0WU-TR
MIC2940A-5.0WU-TR
Microchip Technology
LDO Regulator Pos 5V 1.25A Automotive 4-Pin(3+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 1.25A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC2940A50WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2940A-5.0WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:0.168361%
-
Junction to Case:28359°C/W
-
Maximum Dropout Voltage @ Current:0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Function:LDO8385
-
Family:MIC2940A
-
Line Regulation:0.58360%
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$1.98
750
$1.97
1,500
$1.96
3,000
$1.95
5,250
$1.94
7,500
$1.93
10,500
$1.92
15,000 +
$1.91
Click for Quote
Log in
to unlock special pricing