Available Replacements
Alternative Packaging
MIC2940A-5.0WU-TR MIC2940A-5.0WU-TR Microchip Technology
MIC2940A-5.0WU-TR

Microchip Technology

In Stock: 1,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2940A-5.0WU

LDO Regulator Pos 5V 1.25A Automotive 4-Pin(3+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.25A Automotive 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2940A50WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2940A-5.0WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Dropout Voltage @ Current: 0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
Line Regulation: 0.5 %
Junction to Case: 2 °C/W
Family: MIC2940A
Accuracy: ±1 %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Function: LDO
Load Regulation: 0.16 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2940A-5.0WU RoHS compliant?
Yes, MIC2940A-5.0WU is RoHS compliant.
What is the lead time for MIC2940A-5.0WU?
The standard lead time for MIC2940A-5.0WU is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
On Order:
300   can ship 6/14/27
Minimum Order Quantity:
50
Order Increment:
50
31 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.12
250
$1.99
500
$1.98
1,000
$1.97
2,500
$1.96
5,000
$1.95
7,500
$1.94
10,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!