Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2940A-5.0WT

LDO Regulator Pos 5V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2940A50WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2940A-5.0WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.16 %
  • Junction to Ambient:
    N/A
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
  • Junction to Case:
    2 °C/W
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Family:
    MIC2940A
  • Line Regulation:
    0.5 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2940A-5.0WT RoHS compliant?
Yes, MIC2940A-5.0WT is RoHS compliant.
What is the lead time for MIC2940A-5.0WT?
The standard lead time for MIC2940A-5.0WT is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.72
250
$1.61
500
$1.58
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!