Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2940A-3.3WT

LDO Regulator Pos 3.3V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2940A33WT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2940A-3.3WT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Function: LDO
Load Regulation: 0.16 %
Family: MIC2940A
Line Regulation: 0.5 %
Maximum Dropout Voltage @ Current: 0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
Junction to Case: 2 °C/W
Dimension: 10.67(Max) x 4.83(Max) x 9.17(Max) mm
Accuracy: ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2940A-3.3WT RoHS compliant?
Yes, MIC2940A-3.3WT is RoHS compliant.
What is the lead time for MIC2940A-3.3WT?
The standard lead time for MIC2940A-3.3WT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.28
250
$2.14
500
$2.13
1,000
$2.12
2,500
$2.11
5,000
$2.10
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!