- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2940A-12WU-TR
MIC2940A-12WU-TR
Microchip Technology
LDO Regulator Pos 12V 1.25A Automotive 4-Pin(3+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 12V 1.25A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC2940A12WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2940A-12WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Function:LDO
-
Maximum Dropout Voltage @ Current:0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
-
Line Regulation:0.5 %
-
Family:MIC2940A
-
Junction to Ambient:N/A
-
Load Regulation:0.16 %
-
Accuracy:±1 %
-
Junction to Case:2 °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
188
$2.29
375
$1.73
563
$1.61
750 +
$1.58
Click for Quote
Log in
to unlock special pricing