- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2940A-12WT
Microchip Technology
MIC2940A-12WT
LDO Regulator Pos 12V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 12V 1.25A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2940A12WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2940A-12WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Function:LDO
-
Family:MIC2940A
-
Dimension:10.67(Max) x 4.83(Max) x 9.17(Max) mm
-
Accuracy:±1 %
-
Load Regulation:0.16 %
-
Line Regulation:0.5 %
-
Junction to Case:2 °C/W
-
Maximum Dropout Voltage @ Current:0.15@5mA,0.25@250mA,0.45@1A,0.6@1250mA V
-
Junction to Ambient:N/A
Product Guides
+
Frequently Asked Questions
Is MIC2940A-12WT RoHS compliant?
Yes, MIC2940A-12WT is RoHS compliant.
What is the lead time for MIC2940A-12WT?
The standard lead time for MIC2940A-12WT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
8,750
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.72
250
$1.61
500
$1.58
1,000
$1.51
2,500
$1.50
5,000
$1.49
7,500
$1.48
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing