Available Replacements
대체 포장
MIC2937A-5.0WU MIC2937A-5.0WU Microchip Technology
MIC2937A-5.0WU

Microchip Technology

In Stock: 300

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2937A-5.0WU-TR

LDO Regulator Pos 5V 0.75A Automotive 4-Pin(3+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.75A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC2937A50WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2937A-5.0WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Function: LDO
Line Regulation: 0.1 %
Maximum Dropout Voltage @ Current: 0.15@5mA,0.6@750mA V
Family: MIC2937A
Junction to Case: 2.5 °C/W
Accuracy: ±1 %
Load Regulation: 0.16 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2937A-5.0WU-TR RoHS compliant?
Yes, MIC2937A-5.0WU-TR is RoHS compliant.
What is the lead time for MIC2937A-5.0WU-TR?
The standard lead time for MIC2937A-5.0WU-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Manufacturer Stock:
1,546 can ship
Minimum Order Quantity:
250
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.44
750
$1.42
1,500
$1.40
3,000
$1.39
5,250
$1.38
7,500
$1.37
10,500
$1.36
15,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!