Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2937A-5.0WT

LDO Regulator Pos 5V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2937A50WT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC2937A-5.0WT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Junction to Case: 2.5 °C/W
Accuracy: ±1 %
Maximum Dropout Voltage @ Current: 0.15@5mA,0.6@750mA V
Line Regulation: 0.1 %
Function: LDO
Load Regulation: 0.16 %
Dimension: 10.67(Max) x 4.83(Max) x 9.17(Max) mm
Family: MIC2937A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2937A-5.0WT RoHS compliant?
Yes, MIC2937A-5.0WT is RoHS compliant.
What is the lead time for MIC2937A-5.0WT?
The standard lead time for MIC2937A-5.0WT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Can Ship immediately
Manufacturer Stock:
2,570 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.47
250
$2.30
500
$2.29
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500
$2.25
10,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!