- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC2937A-3.3WU
Microchip Technology
MIC2937A-3.3WU
LDO Regulator Pos 3.3V 0.75A Automotive 4-Pin(3+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC2937A-3.3WU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | MIC2937A |
| Load Regulation: | 0.16 % |
| Function: | LDO |
| Junction to Case: | 2.5 °C/W |
| Maximum Dropout Voltage @ Current: | 0.15@5mA,0.6@750mA V |
| Line Regulation: | 0.1 % |
| Dimension: | 10.67(Max) x 9.17(Max) x 4.6(Max) mm |
| Accuracy: | ±1 % |