Available Replacements
Alternative Packaging
MIC2937A-12WU-TR
MIC2937A-12WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 188

VIEW PRODUCT
Image is representational - see mfr. specs

LDO Regulator Pos 12V 0.75A Automotive 4-Pin(3+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 12V 0.75A Automotive 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2937A12WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2937A-12WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Line Regulation:
    0.18360%
  • Function:
    LDO8385
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.6@750mA V
  • Load Regulation:
    0.168361%
  • Junction to Case:
    2.58359°C/W
  • Junction to Ambient:
    N/A
  • Family:
    MIC2937A
  • Accuracy:
    ±1.5 %
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.771
50
$1.610
250
$1.500
500
$1.480
1,000
$1.410
2,500
$1.400
5,000
$1.390
7,500
$1.380
10,000 +
$1.370
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!