Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2937A-12WT

LDO Regulator Pos 12V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 0.75A Automotive 3-Pin(3+Tab) TO-220 Tube
Search Keywords: MIC2937A12WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2937A-12WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Load Regulation:
    0.168361%
  • Function:
    LDO8385
  • Line Regulation:
    0.18360%
  • Junction to Ambient:
    N/A
  • Dimension:
    10.678356mm(Max) x 4.83(Max) x 9.14(Max)mm
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.6@750mA V
  • Junction to Case:
    2.58359°C/W
  • Accuracy:
    ±1.5 %
  • Family:
    MIC2937A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2937A-12WT RoHS compliant?
Yes, MIC2937A-12WT is RoHS compliant.
What is the lead time for MIC2937A-12WT?
The standard lead time for MIC2937A-12WT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,050 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.61
250
$1.50
500
$1.48
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500
$1.38
10,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!