Available Replacements
Alternative Packaging
MIC29372WU-TR MIC29372WU-TR Microchip Technology
MIC29372WU-TR

Microchip Technology

In Stock: 900

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29372WU

LDO Regulator Pos 1.24V to 26V 0.75A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 26V 0.75A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC29372WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29372WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Junction to Case:
    2.5 °C/W
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.6@750mA V
  • Line Regulation:
    0.1 %
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Function:
    LDO
  • Family:
    MIC29372
  • Load Regulation:
    0.16 %
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29372WU RoHS compliant?
Yes, MIC29372WU is RoHS compliant.
What is the lead time for MIC29372WU?
The standard lead time for MIC29372WU is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
On Order:
250   can ship 3/15/27
Minimum Order Quantity:
50
Order Increment:
50
27 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.78
100
$4.98
250
$4.72
500
$4.70
1,000
$4.69
2,500
$4.68
5,000
$4.67
7,500 +
$4.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!