Image is representational - see mfr. specs

LDO Regulator Pos 1.24V to 26V 0.75A 5-Pin(5+Tab) TO-220 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.24V to 26V 0.75A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC29372WT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29372WT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Line Regulation:
    0.1 %
  • Function:
    LDO
  • Accuracy:
    ±1 %
  • Family:
    MIC29372
  • Junction to Ambient:
    N/A
  • Load Regulation:
    0.16 %
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.6@750mA V
  • Dimension:
    10.67(Max) x 4.83(Max) x 9.17(Max) mm
  • Junction to Case:
    2.5 °C/W
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.587
50
$4.170
100
$4.120
250
$4.070
500
$4.060
1,000
$4.050
2,500
$4.040
5,000
$4.030
7,500 +
$4.020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!