Available Replacements
대체 포장
MIC29371-5.0WU-TR MIC29371-5.0WU-TR Microchip Technology
MIC29371-5.0WU-TR

Microchip Technology

In Stock: 750

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29371-5.0WU

LDO Regulator Pos 5V 0.75A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.75A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2937150WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29371-5.0WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Junction to Case: 2.5 °C/W
Maximum Dropout Voltage @ Current: 0.15@5mA,0.6@750mA V
Family: MIC29371
Function: LDO
Accuracy: ±1 %
Line Regulation: 0.1 %
Load Regulation: 0.16 %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29371-5.0WU RoHS compliant?
Yes, MIC29371-5.0WU is RoHS compliant.
What is the lead time for MIC29371-5.0WU?
The standard lead time for MIC29371-5.0WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.07
100
$3.06
250
$2.91
500
$2.77
1,000
$2.76
2,500
$2.73
5,000
$2.70
7,500 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!