Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29371-3.3WU

LDO Regulator Pos 3.3V 0.75A 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.75A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2937133WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29371-3.3WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Accuracy: ±1 %
Load Regulation: 0.168361%
Dimension: 10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Line Regulation: 0.18360%
Junction to Case: 2.58359°C/W
Family: MIC29371
Maximum Dropout Voltage @ Current: 0.15@5mA,0.6@750mA V
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29371-3.3WU RoHS compliant?
Yes, MIC29371-3.3WU is RoHS compliant.
What is the lead time for MIC29371-3.3WU?
The standard lead time for MIC29371-3.3WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,485 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.07
100
$3.06
250
$2.91
500
$2.77
1,000
$2.76
2,500
$2.73
5,000
$2.70
7,500 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!