Image is representational - see mfr. specs

MIC29371-3.3WT

Microchip Technology

LDO Regulator Pos 3.3V 0.75A 5-Pin(5+Tab) TO-220 Tube

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
TUBE Paketleme
Certificate of Compliance Guarantee
tanım +
LDO Regulator Pos 3.3V 0.75A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC2937133WT
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Microchip Technology
  • Parça Numarası:
    MIC29371-3.3WT
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Dropout Voltage @ Current:
    0.15@5mA,0.6@750mA V
  • Junction to Ambient:
    N/A
  • Family:
    MIC29371
  • Load Regulation:
    0.168361%
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.18360%
  • Function:
    LDO8385
  • Junction to Case:
    2.58359°C/W
  • Dimension:
    10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
çoklu:
50
4 Weeks Gemi olabilir 6.4.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$3.27
100
$3.26
250
$3.10
500
$2.95
1.000
$2.94
2.500
$2.91
5.000
$2.88
7.500 +
$2.87
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!