- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29371-12WT
MIC29371-12WT
Microchip Technology
LDO Regulator Pos 12V 0.75A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 12V 0.75A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC2937112WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29371-12WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±1.5 %
-
Junction to Case:2.58359°C/W
-
Line Regulation:0.18360%
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.15@5mA,0.6@750mA V
-
Load Regulation:0.168361%
-
Family:MIC29371
-
Junction to Ambient:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.597
50
$3.270
100
$3.260
250
$3.100
500
$2.950
1,000
$2.940
2,500
$2.910
5,000
$2.880
7,500 +
$2.870
Click for Quote
Log in
to unlock special pricing