- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29312WU
Microchip Technology
MIC29312WU
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC29312WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29312WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Line Regulation:0.5 %
-
Maximum Dropout Voltage @ Current:0.2@100mA,1@3A V
-
Function:LDO
-
Accuracy:±2 %
-
Junction to Case:2 °C/W
-
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Load Regulation:1 %
-
Family:MIC29312
Product Guides
+
Frequently Asked Questions
Is MIC29312WU RoHS compliant?
Yes, MIC29312WU is RoHS compliant.
What is the lead time for MIC29312WU?
The standard lead time for MIC29312WU is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$2.11
100
$2.05
250
$1.97
500
$1.95
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing