- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29310-5.0WU-TR
Microchip Technology
MIC29310-5.0WU-TR
A 3A, fast-response, low-dropout (LDO) voltage regulator with a fixed 5.0V output.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29310-5.0WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:18361%
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Maximum Dropout Voltage @ Current:0.2@100mA,1@3A V
-
Accuracy:±2 %
-
Family:MIC29310
-
Junction to Ambient:N/A