- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29310-5.0WU
Microchip Technology
MIC29310-5.0WU
LDO Regulator Pos 5V 3A 4-Pin(3+Tab) TO-263 Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29310-5.0WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±2 %
-
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Line Regulation:0.5 %
-
Function:LDO
-
Load Regulation:1 %
-
Maximum Dropout Voltage @ Current:0.2@100mA,1@3A V
-
Junction to Case:2 °C/W
-
Family:MIC29310