- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29310-3.3WU
MIC29310-3.3WU
Microchip Technology
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2931033WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29310-3.3WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Line Regulation:0.5 %
-
Family:MIC29310
-
Junction to Case:2 °C/W
-
Maximum Dropout Voltage @ Current:0.2@100mA,1@3A V
-
Load Regulation:1 %
-
Accuracy:±2 %
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.48
250
$1.43
500
$1.42
1,000
$1.39
2,500
$1.38
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing