Available Replacements
代替パッケージ
MIC29303WU-TR MIC29303WU-TR Microchip Technology
MIC29303WU-TR

Microchip Technology

In Stock: 650

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29303WU

LDO Regulator Pos 1.25V to 25V 3A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.25V to 25V 3A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC29303WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29303WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Function:
    LDO8385
  • Family:
    MIC29303
  • Accuracy:
    ±1 %
  • Load Regulation:
    18361%
  • Line Regulation:
    0.58360%
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Maximum Dropout Voltage @ Current:
    0.175@100mA,0.6@3A V
  • Junction to Ambient:
    N/A
  • Junction to Case:
    28359°C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29303WU RoHS compliant?
Yes, MIC29303WU is RoHS compliant.
What is the lead time for MIC29303WU?
The standard lead time for MIC29303WU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
1,550 can ship
Stock lot only:
20
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.673
50
$2.430
100
$2.420
250
$2.370
500
$2.320
1,000
$2.310
2,500
$2.300
5,000
$2.290
7,500 +
$2.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!