Available Replacements
替代包装
MIC29302WU-TR MIC29302WU-TR Microchip Technology
MIC29302WU-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29302WU

LDO Voltage Regulator - Adjustable - 2V to 26V input - 370 mV drop. - 1.27V to 25V/3A out - TO-263 - 6-Pin(5+Tab).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Voltage Regulator - Adjustable - 2V to 26V input - 370 mV drop. - 1.27V to 25V/3A out - TO-263 - 6-Pin(5+Tab).
Search Keywords: MIC29302WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29302WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Dropout Voltage @ Current: 0.175@100mA,0.6@3A V
Accuracy: ±1 %
Line Regulation: 0.5 %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Function: LDO
Load Regulation: 1 %
Family: MIC29302
Junction to Case: 2 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29302WU RoHS compliant?
Yes, MIC29302WU is RoHS compliant.
What is the lead time for MIC29302WU?
The standard lead time for MIC29302WU is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/1/27
Minimum Order Quantity:
50
Order Increment:
50
34 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.53
250
$2.14
500
$2.13
1,000
$2.12
2,500
$2.11
5,000
$2.10
7,500
$2.09
10,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!