Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29302AWU-TR

High-Current Low Dropout Regulator - 3A - Adjustable Voltage - -40°C-125°C - 3LD/5LD TO-263 Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High-Current Low Dropout Regulator - 3A - Adjustable Voltage - -40°C-125°C - 3LD/5LD TO-263 Package
Search Keywords: MIC29302AWUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29302AWU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Accuracy: ±2 %
Load Regulation: 1 %
Family: MIC29302
Line Regulation: 0.5 %
Junction to Case: 3 °C/W
Junction to Ambient: 28 °C/W
Function: LDO
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Maximum Dropout Voltage @ Current: 0.2@100mA,0.8@3A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29302AWU-TR RoHS compliant?
Yes, MIC29302AWU-TR is RoHS compliant.
What is the lead time for MIC29302AWU-TR?
The standard lead time for MIC29302AWU-TR is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
MOQ for In Stock Qty:
188
MOQ for out of Stock Qty:
188
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
188
$2.16
375
$2.15
563
$2.14
750 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!