Available Replacements
Alternative Packaging
MIC29302AWD MIC29302AWD Microchip Technology
MIC29302AWD

Microchip Technology

In Stock: 640

Minimum Order: 80

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29302AWD-TR

Adjustable LDO Voltage Regulator - 3V to 16V - 560mV Drop - 1.25V to 15V/3A Out - TO-252-5 - 6-Pin(5+Tab).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Adjustable LDO Voltage Regulator - 3V to 16V - 560mV Drop - 1.25V to 15V/3A Out - TO-252-5 - 6-Pin(5+Tab).
Search Keywords: MIC29302AWDTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29302AWD-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Dropout Voltage @ Current: 0.2@100mA,0.8@3A V
Junction to Case: 3 °C/W
Line Regulation: 0.5 %
Family: MIC29302
Dimension: 6.6(Max) x 6.2(Max) x 2.39(Max) mm
Load Regulation: 1 %
Accuracy: ±2 %
Function: LDO
Junction to Ambient: 35 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29302AWD-TR RoHS compliant?
Yes, MIC29302AWD-TR is RoHS compliant.
What is the lead time for MIC29302AWD-TR?
The standard lead time for MIC29302AWD-TR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,502
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.035
250
$1.850
500
$1.820
1,000
$1.780
2,500
$1.580
5,000
$1.570
7,500
$1.560
10,000
$1.550
15,000 +
$1.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!