Available Replacements
Alternative Packaging
MIC29302AWD-TR MIC29302AWD-TR Microchip Technology
MIC29302AWD-TR

Microchip Technology

In Stock: 2

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29302AWD

LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 15V 3A 6-Pin(5+Tab) TO-252 Tube
Search Keywords: MIC29302AWD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29302AWD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Maximum Dropout Voltage @ Current:
    0.2@100mA,0.8@3A V
  • Line Regulation:
    0.5 %
  • Dimension:
    6.6(Max) x 6.2(Max) x 2.39(Max) mm
  • Junction to Case:
    3 °C/W
  • Function:
    LDO
  • Load Regulation:
    1 %
  • Junction to Ambient:
    35 °C/W
  • Accuracy:
    ±2 %
  • Family:
    MIC29302
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29302AWD RoHS compliant?
Yes, MIC29302AWD is RoHS compliant.
What is the lead time for MIC29302AWD?
The standard lead time for MIC29302AWD is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
640   can ship 10/28/26
Minimum Order Quantity:
80
Order Increment:
80
20 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$2.10
160
$1.99
320
$1.87
560
$1.86
1,040
$1.85
2,560
$1.84
5,040
$1.83
7,520 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!