Available Replacements
대체 포장
MIC29301-5.0WU MIC29301-5.0WU Microchip Technology
MIC29301-5.0WU

Microchip Technology

In Stock: 250

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29301-5.0WU-TR

The MIC29301-5.0WU-TR is a high-current, low-dropout (LDO) voltage regulator with a fixed 5.0V output and a 3.0A current capab ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MIC29301-5.0WU-TR is a high-current, low-dropout (LDO) voltage regulator with a fixed 5.0V output and a 3.0A current capability.
Search Keywords: MIC2930150WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29301-5.0WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Junction to Case: 2 °C/W
Line Regulation: 0.5 %
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Accuracy: ±1 %
Load Regulation: 1 %
Function: LDO
Maximum Dropout Voltage @ Current: 0.175@100mA,0.6@3A V
Family: MIC29301
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29301-5.0WU-TR RoHS compliant?
Yes, MIC29301-5.0WU-TR is RoHS compliant.
What is the lead time for MIC29301-5.0WU-TR?
The standard lead time for MIC29301-5.0WU-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
100
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.90
250
$2.75
750
$2.62
1,500
$2.61
3,000
$2.59
5,250
$2.55
7,500
$2.54
10,500 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!