- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29301-5.0WU
Microchip Technology
MIC29301-5.0WU
LDO Regulator Pos 5V 3A Automotive 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC29301-5.0WU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Load Regulation: | 1 % |
| Accuracy: | ±1 % |
| Function: | LDO |
| Junction to Case: | 2 °C/W |
| Maximum Dropout Voltage @ Current: | 0.175@100mA,0.6@3A V |
| Line Regulation: | 0.5 % |
| Family: | MIC29301 |
| Dimension: | 10.67(Max) x 9.17(Max) x 4.6(Max) mm |