- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29301-5.0WT
MIC29301-5.0WT
Microchip Technology
The MIC29301-5.0WT is a high-current, low-dropout voltage regulator with a fixed 5.0V output and 3.0A current capability.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The MIC29301-5.0WT is a high-current, low-dropout voltage regulator with a fixed 5.0V output and 3.0A current capability.
Search Keywords: MIC2930150WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29301-5.0WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Case:28359°C/W
-
Load Regulation:18361%
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.175@100mA,0.6@3A V
-
Line Regulation:0.58360%
-
Family:MIC29301
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.673
50
$2.430
100
$2.420
250
$2.370
500
$2.320
1,000
$2.310
2,500
$2.300
5,000
$2.290
7,500 +
$2.280
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments