- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29301-3.3WT
Microchip Technology
MIC29301-3.3WT
The MIC29301-3.3WT is a high-current, low-dropout (LDO) voltage regulator that provides a fixed 3.3V output at currents up to ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29301-3.3WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Line Regulation:0.5 %
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.175@100mA,0.6@3A V
-
Family:MIC29301
-
Load Regulation:1 %
-
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 4.83(Max) x 9.17(Max) mm
-
Junction to Case:2 °C/W
-
Function:LDO