- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29301-12WT
MIC29301-12WT
Microchip Technology
LDO Regulator Pos 12V 3A Automotive 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 12V 3A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MIC2930112WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29301-12WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Junction to Ambient:N/A
-
Load Regulation:18361%
-
Function:LDO8385
-
Junction to Case:28359°C/W
-
Line Regulation:0.58360%
-
Accuracy:±1 %
-
Dimension:10.678356mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Maximum Dropout Voltage @ Current:0.175@100mA,0.6@3A V
-
Family:MIC29301
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$3.19
50
$2.90
100
$2.89
250
$2.75
500
$2.62
1,000
$2.61
2,500
$2.59
5,000
$2.55
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing