Available Replacements
Alternative Packaging
MIC29300-3.3WU
MIC29300-3.3WU

Microchip Technology

In Stock: 200

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29300-3.3WU-TR

LDO Regulator Pos 3.3V 3A Automotive 4-Pin(3+Tab) TO-263 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 3A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC2930033WUTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29300-3.3WU-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Load Regulation:
    1 %
  • Function:
    LDO
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Family:
    MIC29300
  • Junction to Ambient:
    N/A
  • Accuracy:
    ±1 %
  • Line Regulation:
    0.5 %
  • Maximum Dropout Voltage @ Current:
    0.175@100mA,0.6@3A V
  • Junction to Case:
    2 °C/W
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29300-3.3WU-TR RoHS compliant?
Yes, MIC29300-3.3WU-TR is RoHS compliant.
What is the lead time for MIC29300-3.3WU-TR?
The standard lead time for MIC29300-3.3WU-TR is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$4.62
250
$4.57
750
$4.40
1,500
$4.38
3,000
$4.34
5,250
$4.32
7,500
$4.28
10,500 +
$4.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!