- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29300-12WU-TR
Microchip Technology
MIC29300-12WU-TR
LDO Regulator Pos 12V 3A Automotive 4-Pin(3+Tab) TO-263 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29300-12WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Maximum Dropout Voltage @ Current:0.175@100mA,0.6@3A V
-
Junction to Ambient:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Junction to Case:2 °C/W
-
Accuracy:±1 %
-
Load Regulation:1 %
-
Function:LDO
-
Family:MIC29300
-
Line Regulation:0.5 %