Available Replacements
Alternative Packaging
MIC29300-12WU-TR MIC29300-12WU-TR Microchip Technology
MIC29300-12WU-TR

Microchip Technology

In Stock: 698

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29300-12WU

LDO Regulator Pos 12V 3A Automotive 4-Pin(3+Tab) TO-263 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 3A Automotive 4-Pin(3+Tab) TO-263 Tube
Search Keywords: MIC2930012WU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29300-12WU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: MIC29300
Maximum Dropout Voltage @ Current: 0.175@100mA,0.6@3A V
Accuracy: ±1 %
Junction to Case: 2 °C/W
Line Regulation: 0.5 %
Function: LDO
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Load Regulation: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29300-12WU RoHS compliant?
Yes, MIC29300-12WU is RoHS compliant.
What is the lead time for MIC29300-12WU?
The standard lead time for MIC29300-12WU is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.30
100
$2.24
250
$2.16
500
$2.11
1,000
$2.03
2,500
$2.02
5,000
$2.01
7,500 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!