- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29300-12WT
MIC29300-12WT
Microchip Technology
LDO Voltage Regulator - Fixed - 26V input - 12Vnom/3A out - TO-220 - 3-Pin(3+Tab).
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Voltage Regulator - Fixed - 26V input - 12Vnom/3A out - TO-220 - 3-Pin(3+Tab).
Search Keywords: MIC2930012WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29300-12WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±1 %
-
Junction to Ambient:N/A
-
Line Regulation:0.5 %
-
Maximum Dropout Voltage @ Current:0.175@100mA,0.6@3A V
-
Junction to Case:2 °C/W
-
Dimension:10.67(Max) x 4.83(Max) x 9.14(Max) mm
-
Function:LDO
-
Load Regulation:1 %
-
Family:MIC29300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.44
250
$2.34
500
$2.28
1,000
$2.20
2,500
$2.19
5,000
$2.17
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT