Available Replacements
대체 포장
MIC2920A-12WS MIC2920A-12WS Microchip Technology
MIC2920A-12WS

Microchip Technology

In Stock: 1,092

Minimum Order: 78

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2920A-12WS-TR

The MIC2920A-12WS-TR is a 12V fixed low-dropout (LDO) voltage regulator capable of supplying a guaranteed 400mA of output curr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MIC2920A-12WS-TR is a 12V fixed low-dropout (LDO) voltage regulator capable of supplying a guaranteed 400mA of output current.
Search Keywords: MIC2920A12WSTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2920A-12WS-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Accuracy:
    ±1.5 %
  • Maximum Dropout Voltage @ Current:
    0.15@1mA,0.6@400mA V
  • Junction to Ambient:
    N/A
  • Family:
    MIC2920A
  • Junction to Case:
    158359°C/W
  • Function:
    LDO8385
  • Line Regulation:
    0.18360%
  • Dimension:
    6.5 x 3.5 x 1.68356mmmm
  • Load Regulation:
    0.168361%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2920A-12WS-TR RoHS compliant?
Yes, MIC2920A-12WS-TR is RoHS compliant.
What is the lead time for MIC2920A-12WS-TR?
The standard lead time for MIC2920A-12WS-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
250
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.46
1,000
$1.45
2,500
$1.32
5,000
$1.31
7,500
$1.30
10,000
$1.29
15,000 +
$1.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!