Available Replacements
Alternative Packaging
MIC2920A-12WS-TR MIC2920A-12WS-TR Microchip Technology
MIC2920A-12WS-TR

Microchip Technology

In Stock: 2,500

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC2920A-12WS

LDO Regulator Pos 12V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 12V 0.4A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MIC2920A12WS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2920A-12WS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    78
  • Load Regulation:
    0.16 %
  • Function:
    LDO
  • Line Regulation:
    0.1 %
  • Junction to Ambient:
    N/A
  • Family:
    MIC2920A
  • Maximum Dropout Voltage @ Current:
    0.15@1mA,0.6@400mA V
  • Accuracy:
    ±1.5 %
  • Junction to Case:
    15 °C/W
  • Dimension:
    6.5 x 3.5 x 1.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC2920A-12WS RoHS compliant?
Yes, MIC2920A-12WS is RoHS compliant.
What is the lead time for MIC2920A-12WS?
The standard lead time for MIC2920A-12WS is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,092
Can Ship immediately
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
78
$1.42
312
$1.33
546
$1.32
1,014
$1.31
2,574
$1.30
5,070
$1.29
7,566
$1.28
10,062 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!