Available Replacements
Alternative Packaging
MIC29204YM-TR MIC29204YM-TR Microchip Technology
MIC29204YM-TR

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29204YM

LDO Regulator Pos 1.24V to 26V5V 0.4A Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.24V to 26V5V 0.4A Automotive 8-Pin SOIC N Tube
Search Keywords: MIC29204YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29204YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Junction to Ambient:
    160 °C/W
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Load Regulation:
    0.16 %
  • Junction to Case:
    N/A
  • Function:
    LDO
  • Family:
    MIC29204
  • Accuracy:
    ±1 %
  • Maximum Dropout Voltage @ Current:
    0.15@1mA,0.6@400mA V
  • Line Regulation:
    0.1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29204YM RoHS compliant?
Yes, MIC29204YM is RoHS compliant.
What is the lead time for MIC29204YM?
The standard lead time for MIC29204YM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 665
Can Ship immediately
Manufacturer Stock:
2,375 can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$3.42
190
$3.39
285
$3.10
570
$3.08
1,045
$3.07
2,565
$3.06
5,035
$3.05
7,505 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!