- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29201-5.0WU-TR
Microchip Technology
MIC29201-5.0WU-TR
LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29201-5.0WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.15@1mA,0.6@400mA V
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Junction to Case:38359°C/W
-
Load Regulation:0.168361%
-
Junction to Ambient:N/A
-
Family:MIC29201
-
Line Regulation:0.18360%
-
Function:LDO8385