Image is representational - see mfr. specs

MIC29201-5.0WU

Microchip Technology

LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC2920150WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29201-5.0WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Junction to Case:
    3 °C/W
  • Junction to Ambient:
    N/A
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Line Regulation:
    0.1 %
  • Function:
    LDO
  • Family:
    MIC29201
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.16 %
  • Maximum Dropout Voltage @ Current:
    0.15@1mA,0.6@400mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$3.01
100
$2.98
250
$2.96
500
$2.95
1,000
$2.94
2,500
$2.93
5,000
$2.92
7,500 +
$2.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!