Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29201-4.8WU

The MIC29201-4.8WU is a 400mA low-dropout voltage regulator with a fixed 4.85V output, a shutdown input, and an error flag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MIC29201-4.8WU is a 400mA low-dropout voltage regulator with a fixed 4.85V output, a shutdown input, and an error flag.
Search Keywords: MIC2920148WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29201-4.8WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Maximum Dropout Voltage @ Current:
    0.15@1mA,0.6@400mA V
  • Junction to Case:
    38359°C/W
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.168361%
  • Family:
    MIC29201
  • Function:
    LDO8385
  • Junction to Ambient:
    N/A
  • Line Regulation:
    0.18360%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29201-4.8WU RoHS compliant?
Yes, MIC29201-4.8WU is RoHS compliant.
What is the lead time for MIC29201-4.8WU?
The standard lead time for MIC29201-4.8WU is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.84
100
$2.83
250
$2.69
500
$2.56
1,000
$2.55
2,500
$2.52
5,000
$2.49
7,500 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!