- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29201-3.3YM
MIC29201-3.3YM
Microchip Technology
LDO Regulator Pos 3.3V 0.4A Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.4A Automotive 8-Pin SOIC N Tube
Search Keywords: MIC2920133YM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29201-3.3YM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.15@1mA,0.6@400mA V
-
Load Regulation:0.16 %
-
Line Regulation:0.1 %
-
Family:MIC29201
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Accuracy:±1 %
-
Function:LDO
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.288
95
$2.080
190
$2.000
285
$1.990
570
$1.950
1,045
$1.880
2,565
$1.870
5,035
$1.850
7,505 +
$1.830
Click for Quote
Log in
to unlock special pricing