- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29201-3.3WU-TR
MIC29201-3.3WU-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.4A Automotive 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC2920133WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29201-3.3WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Function:LDO8385
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.15@1mA,0.6@400mA V
-
Line Regulation:0.18360%
-
Load Regulation:0.168361%
-
Family:MIC29201
-
Junction to Ambient:N/A
-
Junction to Case:38359°C/W
-
Dimension:10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
MOQ for out of Stock Qty:
188
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$5.907
188
$5.370
375
$3.310
563
$2.620
750 +
$2.570
Click for Quote
Log in
to unlock special pricing