Available Replacements
Alternative Packaging
MIC29152WU MIC29152WU Microchip Technology
MIC29152WU

Microchip Technology

In Stock: 800

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC29152WU-TR

High-Current Low Dropout Regulator - 1.5A - 12V - -40°C-125°C - 3LD/5LD TO-263 Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
High-Current Low Dropout Regulator - 1.5A - 12V - -40°C-125°C - 3LD/5LD TO-263 Package
Search Keywords: MIC29152WUTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC29152WU-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 750
Junction to Case: 2 °C/W
Accuracy: ±1 %
Line Regulation: 0.5 %
Family: MIC29152
Maximum Dropout Voltage @ Current: 0.2@100mA,0.6@1.5A V
Dimension: 10.67(Max) x 9.17(Max) x 4.6(Max) mm
Function: LDO
Load Regulation: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC29152WU-TR RoHS compliant?
Yes, MIC29152WU-TR is RoHS compliant.
What is the lead time for MIC29152WU-TR?
The standard lead time for MIC29152WU-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 512
Can Ship immediately
Minimum Order Quantity:
100
30 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.849
100
$2.590
250
$2.490
750
$2.330
1,500
$2.320
3,000
$2.300
5,250
$2.290
7,500
$2.280
10,500 +
$2.270
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!