- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC29152WU
Microchip Technology
MIC29152WU
LDO Voltage Regulator - Adjustable - 2V to 26V input - 350 mV drop. - 1.27V to 25V/1.5A out - TO-263 - 6-Pin(5+Tab).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC29152WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Accuracy:±1 %
-
Family:MIC29152
-
Junction to Case:2 °C/W
-
Junction to Ambient:N/A
-
Maximum Dropout Voltage @ Current:0.2@100mA,0.6@1.5A V
-
Load Regulation:1 %
-
Function:LDO
-
Line Regulation:0.5 %
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm